FGD3325G2-F085V | ||
---|---|---|
DigiKey Part Number | 488-FGD3325G2-F085VTR-ND - Tape & Reel (TR) 488-FGD3325G2-F085VCT-ND - Cut Tape (CT) 488-FGD3325G2-F085VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FGD3325G2-F085V | |
Description | ECOSPARK 2 330MJ, 250V, N | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 250 V 41 A 150 W Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Current - Collector (Ic) (Max) | 41 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | 800ns/5.1µs | |
Test Condition | 5V, 1kOhm | |
Reverse Recovery Time (trr) | 1.2 µs | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.29900 | ¥132.99 |
100 | ¥10.58350 | ¥1,058.35 |
500 | ¥8.95558 | ¥4,477.79 |
1,000 | ¥7.59857 | ¥7,598.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.21868 | ¥18,046.70 |
5,000 | ¥6.94729 | ¥34,736.45 |