

ISL9V5036P3-F085 | |
|---|---|
DigiKey Part Number | ISL9V5036P3-F085-ND |
Manufacturer | |
Manufacturer Product Number | ISL9V5036P3-F085 |
Description | IGBT 390V 46A TO-220-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT 390 V 46 A 250 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9V5036P3-F085 Models |
Category | Gate Charge 32 nC |
Manufacturer onsemi | Td (on/off) @ 25°C -/10.8µs |
Series | Test Condition 300V, 1kOhm, 5V |
Packaging Tube | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 390 V | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 46 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.6V @ 4V, 10A | Package / Case TO-220-3 |
Power - Max 250 W | Supplier Device Package TO-220-3 |
Input Type Logic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.53000 | ¥50.53 |
| 50 | ¥26.74180 | ¥1,337.09 |
| 100 | ¥24.44530 | ¥2,444.53 |
| 500 | ¥20.42160 | ¥10,210.80 |
| 1,000 | ¥19.81450 | ¥19,814.50 |










