
FDN028N20 | |
|---|---|
DigiKey Part Number | FDN028N20OSTR-ND - Tape & Reel (TR) FDN028N20OSCT-ND - Cut Tape (CT) FDN028N20OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN028N20 |
Description | MOSFET N-CH 20V 6.1A SUPERSOT3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.1A (Tc) 1.5W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN028N20 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 5.2A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.37500 | ¥43.75 |
| 100 | ¥2.82670 | ¥282.67 |
| 500 | ¥2.15864 | ¥1,079.32 |
| 1,000 | ¥1.94320 | ¥1,943.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.56005 | ¥4,680.15 |
| 6,000 | ¥1.43110 | ¥8,586.60 |











