FDMC8676 | |
---|---|
DigiKey Part Number | FDMC8676TR-ND - Tape & Reel (TR) FDMC8676CT-ND - Cut Tape (CT) FDMC8676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8676 |
Description | MOSFET N-CH 30V 16A/18A POWER33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
EDA/CAD Models | FDMC8676 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 14.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1935 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |