BSZ088N03LSGATMA1 | |
---|---|
DigiKey Part Number | BSZ088N03LSGATMA1TR-ND - Tape & Reel (TR) BSZ088N03LSGATMA1CT-ND - Cut Tape (CT) BSZ088N03LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ088N03LSGATMA1 |
Description | MOSFET N-CH 30V 12A/40A 8TSDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 40A (Tc) 2.1W (Ta), 35W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.13300 | ¥61.33 |
100 | ¥4.24780 | ¥424.78 |
500 | ¥3.54962 | ¥1,774.81 |
1,000 | ¥3.02091 | ¥3,020.91 |
2,000 | ¥2.69050 | ¥5,381.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.54890 | ¥12,744.50 |
10,000 | ¥2.36010 | ¥23,601.00 |
25,000 | ¥2.33673 | ¥58,418.25 |