16A (Ta), 18A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,037 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta), 18A (Tc) | 4.5V, 10V | 5.9mOhm @ 14.7A, 10V | 3V @ 250µA | 30 nC @ 10 V | ±20V | 1935 pF @ 15 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power33 | 8-PowerTDFN | |||
15,000 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta), 18A (Tc) | 4.5V, 10V | 5.9mOhm @ 14.7A, 10V | 3V @ 250µA | 30 nC @ 10 V | ±20V | 1935 pF @ 15 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power33 | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta), 18A (Tc) | 4.5V, 10V | 5.9mOhm @ 14.7A, 10V | 3V @ 250µA | 30 nC @ 10 V | ±20V | 1935 pF @ 15 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power33 | 8-PowerTDFN |