FDG1024NZ | |
---|---|
DigiKey Part Number | FDG1024NZFSTR-ND - Tape & Reel (TR) FDG1024NZFSCT-ND - Cut Tape (CT) FDG1024NZFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDG1024NZ |
Description | MOSFET 2N-CH 20V 1.2A SC88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.2A 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FDG1024NZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.2A | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.46600 | ¥44.66 |
100 | ¥3.09330 | ¥309.33 |
500 | ¥2.58446 | ¥1,292.23 |
1,000 | ¥2.19953 | ¥2,199.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95897 | ¥5,876.91 |
6,000 | ¥1.85587 | ¥11,135.22 |
9,000 | ¥1.71840 | ¥15,465.60 |
30,000 | ¥1.70139 | ¥51,041.70 |