FDD390N15ALZ | ||
---|---|---|
DigiKey Part Number | FDD390N15ALZTR-ND - Tape & Reel (TR) FDD390N15ALZCT-ND - Cut Tape (CT) FDD390N15ALZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDD390N15ALZ | |
Description | MOSFET N-CH 150V 26A DPAK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 26A (Tc) 63W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet | |
EDA/CAD Models | FDD390N15ALZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1760 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.82700 | ¥98.27 |
100 | ¥7.64540 | ¥764.54 |
500 | ¥6.48062 | ¥3,240.31 |
1,000 | ¥5.27910 | ¥5,279.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.96964 | ¥12,424.10 |
5,000 | ¥4.73300 | ¥23,665.00 |
12,500 | ¥4.51456 | ¥56,432.00 |