FDC8878 | ||
---|---|---|
DigiKey Part Number | FDC8878TR-ND - Tape & Reel (TR) FDC8878CT-ND - Cut Tape (CT) FDC8878DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDC8878 | |
Description | MOSFET N-CH 30V 8A/8A SUPERSOT6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 8A (Ta), 8A (Tc) 1.6W (Ta) Surface Mount SuperSOT™-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | FDC8878 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.05300 | ¥80.53 |
100 | ¥6.26620 | ¥626.62 |
500 | ¥5.31162 | ¥2,655.81 |
1,000 | ¥4.32690 | ¥4,326.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.07329 | ¥12,219.87 |
6,000 | ¥3.87931 | ¥23,275.86 |
9,000 | ¥3.70027 | ¥33,302.43 |