MAX6315US29D1+T | ||
---|---|---|
DigiKey Part Number | 175-MAX6315US29D1+TTR-ND - Tape & Reel (TR) 175-MAX6315US29D1+TCT-ND - Cut Tape (CT) 175-MAX6315US29D1+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6315US29D1+T | |
Description | IC RESET CIRCUIT 2.93V SOT143-4 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6315US29D1+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.04800 | ¥260.48 |
25 | ¥24.62480 | ¥615.62 |
100 | ¥21.34180 | ¥2,134.18 |
250 | ¥20.24752 | ¥5,061.88 |
500 | ¥18.16828 | ¥9,084.14 |
1,000 | ¥15.32258 | ¥15,322.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.55645 | ¥36,391.12 |
5,000 | ¥14.00922 | ¥70,046.10 |