MAX6315
Integrated Circuits (ICs) | Supervisors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX6315US29D3+T IC SUPERVISOR 1 CHANNEL SOT143-4 | IC SUPERVISOR 1 CHANNEL SOT143-4 | 11,660 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6315US26D2+T IC SUPERVISOR 1 CHANNEL SOT143-4 | IC SUPERVISOR 1 CHANNEL SOT143-4 | 5,336 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6315US26D3+T IC SUPERVISOR 1 CHANNEL SOT143-4 | IC SUPERVISOR 1 CHANNEL SOT143-4 | 8,896 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6315US31D3+T IC SUPERVISOR 1 CHANNEL SOT143-4 | IC SUPERVISOR 1 CHANNEL SOT143-4 | 17,419 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6315US26D1+T IC SUPERVISOR 1 CHANNEL SOT143-4 | IC SUPERVISOR 1 CHANNEL SOT143-4 | 10,543 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6315US44D2+T IC SUPERVISOR 1 CHANNEL SOT143-4 | IC SUPERVISOR 1 CHANNEL SOT143-4 | 8,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6315US46D3+T IC SUPERVISOR 1 CHANNEL SOT143-4 | IC SUPERVISOR 1 CHANNEL SOT143-4 | 2,034 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6315US44D3+T IC SUPERVISOR 1 CHANNEL SOT143-4 | IC SUPERVISOR 1 CHANNEL SOT143-4 | 2,993 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6315US30D1+T IC RESET CIRCUIT 3.00V SOT143-4 | IC RESET CIRCUIT 3.00V SOT143-4 | 2,475 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | - | |
MAX6315US30D3+T IC RESET CIRCUIT 3.00V SOT143-4 | IC RESET CIRCUIT 3.00V SOT143-4 | 2,464 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6315US31D2+T IC RESET CIRCUIT 3.08V SOT143-4 | IC RESET CIRCUIT 3.08V SOT143-4 | 2,210 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6315US29D2+T IC RESET CIRCUIT 2.93V SOT143-4 | IC RESET CIRCUIT 2.93V SOT143-4 | 1,785 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX6315US29D1+T IC RESET CIRCUIT 2.93V SOT143-4 | IC RESET CIRCUIT 2.93V SOT143-4 | 1,640 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | - | |
MAX6315US26D4+T IC RESET CIRCUIT 2.63V SOT143-4 | IC RESET CIRCUIT 2.63V SOT143-4 | 1,432 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | - | |
MAX6315US44D1+T IC RESET CIRCUIT 4.39V SOT143-4 | IC RESET CIRCUIT 4.39V SOT143-4 | 1,244 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |