MAX6315US29D3+T | ||
---|---|---|
DigiKey Part Number | MAX6315US29D3+TTR-ND - Tape & Reel (TR) MAX6315US29D3+TCT-ND - Cut Tape (CT) MAX6315US29D3+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6315US29D3+T | |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6315US29D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.40900 | ¥264.09 |
25 | ¥24.96640 | ¥624.16 |
100 | ¥21.63740 | ¥2,163.74 |
250 | ¥20.52764 | ¥5,131.91 |
500 | ¥18.41932 | ¥9,209.66 |
1,000 | ¥15.53447 | ¥15,534.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.75771 | ¥36,894.28 |
5,000 | ¥14.20291 | ¥71,014.55 |