FDBL86062-F085 | ||
---|---|---|
DigiKey Part Number | 488-FDBL86062-F085TR-ND - Tape & Reel (TR) 488-FDBL86062-F085CT-ND - Cut Tape (CT) 488-FDBL86062-F085DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDBL86062-F085 | |
Description | MOSFET N-CH 100V 300A 8HPSOF | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 300A (Tc) 429W (Tc) Surface Mount 8-HPSOF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6970 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 429W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |
10 | ¥47.56500 | ¥475.65 |
100 | ¥39.64050 | ¥3,964.05 |
500 | ¥34.97708 | ¥17,488.54 |
1,000 | ¥31.47932 | ¥31,479.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥29.49730 | ¥58,994.60 |