Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCP190N60 | |
|---|---|
DigiKey Part Number | FCP190N60-ND |
Manufacturer | |
Manufacturer Product Number | FCP190N60 |
Description | MOSFET N-CH 600V 20.2A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.2A (Tc) 208W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP190N60 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2950 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 199mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT20S60L | Alpha & Omega Semiconductor Inc. | 532 | 785-1251-5-ND | ¥40.03000 | Similar |
| AOT27S60L | Alpha & Omega Semiconductor Inc. | 3,057 | 785-1252-5-ND | ¥46.89000 | Similar |
| IPP60R160C6XKSA1 | Infineon Technologies | 499 | 448-IPP60R160C6XKSA1-ND | ¥43.83000 | Similar |
| IPP60R190C6XKSA1 | Infineon Technologies | 2,428 | IPP60R190C6XKSA1-ND | ¥36.88000 | Similar |
| IPP60R199CPXKSA1 | Infineon Technologies | 513 | 448-IPP60R199CPXKSA1-ND | ¥43.25000 | Similar |






