
IPP60R160C6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R160C6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R160C6XKSA1 |
Description | MOSFET N-CH 600V 23.8A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 23.8A (Tc) 176W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R160C6XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 750µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1660 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 176W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 11.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP45N60DM2AG | STMicroelectronics | 0 | 497-16128-5-ND | ¥56.73000 | Direct |
| AOT20S60L | Alpha & Omega Semiconductor Inc. | 532 | 785-1251-5-ND | ¥40.03000 | Similar |
| AOT27S60L | Alpha & Omega Semiconductor Inc. | 3,057 | 785-1252-5-ND | ¥46.89000 | Similar |
| FCP170N60 | onsemi | 790 | FCP170N60-ND | ¥59.13000 | Similar |
| FCP190N60E | onsemi | 1,432 | FCP190N60EOS-ND | ¥42.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.83000 | ¥43.83 |
| 50 | ¥22.41160 | ¥1,120.58 |
| 100 | ¥20.34250 | ¥2,034.25 |
| 500 | ¥16.71582 | ¥8,357.91 |
| 1,000 | ¥15.55115 | ¥15,551.15 |
| 2,000 | ¥14.57223 | ¥29,144.46 |
| 5,000 | ¥13.51405 | ¥67,570.25 |



