
STP20N65M5 | |
|---|---|
DigiKey Part Number | 497-13538-ND |
Manufacturer | |
Manufacturer Product Number | STP20N65M5 |
Description | MOSFET N-CH 650V 18A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 18A (Tc) 130W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP20N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1345 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 130W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 9A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 50 | ¥17.96740 | ¥898.37 |
| 100 | ¥16.28860 | ¥1,628.86 |
| 500 | ¥13.34794 | ¥6,673.97 |
| 1,000 | ¥12.40359 | ¥12,403.59 |
| 2,000 | ¥11.60971 | ¥23,219.42 |
| 5,000 | ¥11.15829 | ¥55,791.45 |



