FAN3226CMX | |
---|---|
DigiKey Part Number | FAN3226CMXTR-ND - Tape & Reel (TR) FAN3226CMXCT-ND - Cut Tape (CT) FAN3226CMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3226CMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.31700 | ¥83.17 |
25 | ¥7.89480 | ¥197.37 |
100 | ¥6.06140 | ¥606.14 |
250 | ¥5.35676 | ¥1,339.19 |
500 | ¥5.07468 | ¥2,537.34 |
1,000 | ¥3.94698 | ¥3,946.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.74962 | ¥9,374.05 |
5,000 | ¥3.60867 | ¥18,043.35 |
12,500 | ¥3.49590 | ¥43,698.75 |