
CPH3116-TL-E | |
|---|---|
DigiKey Part Number | CPH3116-TL-EOSTR-ND - Tape & Reel (TR) CPH3116-TL-EOSCT-ND - Cut Tape (CT) CPH3116-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH3116-TL-E |
Description | TRANS PNP 50V 1A 3-CPH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 420MHz 900 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3116-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 420MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package 3-CPH |
Vce Saturation (Max) @ Ib, Ic 430mV @ 10mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR543RTL | Rohm Semiconductor | 85 | 2SAR543RTLCT-ND | ¥8.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.56400 | ¥35.64 |
| 100 | ¥2.28660 | ¥228.66 |
| 500 | ¥1.73334 | ¥866.67 |
| 1,000 | ¥1.55471 | ¥1,554.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25243 | ¥3,757.29 |
| 6,000 | ¥1.14445 | ¥6,866.70 |


