Bipolar (BJT) Transistor NPN 50 V 1 A 420MHz 900 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3216-TL-E

DigiKey Part Number
CPH3216-TL-EOSTR-ND - Tape & Reel (TR)
CPH3216-TL-EOSCT-ND - Cut Tape (CT)
CPH3216-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH3216-TL-E
Description
TRANS NPN 50V 1A 3-CPH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 420MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3216-TL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
900 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
420MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
3-CPH
Vce Saturation (Max) @ Ib, Ic
190mV @ 10mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR513RTLRohm Semiconductor6,992846-2SCR513RTLCT-ND¥6.45000Similar
2SD1484KT146QRohm Semiconductor3,0002SD1484KT146QCT-ND¥3.06000Similar
2SD1484KT146RRohm Semiconductor4,3262SD1484KT146RCT-ND¥3.06000Similar
FMMT451TADiodes Incorporated7,858FMMT451CT-ND¥5.54000Similar
FMMTL619TADiodes Incorporated3,428FMMTL619TADICT-ND¥6.20000Similar
In-Stock: 2,962
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.56400¥35.64
100¥2.28660¥228.66
500¥1.73334¥866.67
1,000¥1.55471¥1,554.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25243¥3,757.29
6,000¥1.14445¥6,866.70
Manufacturers Standard Package