CM1213-06MR | |
---|---|
DigiKey Part Number | CM1213-06MROSTR-ND - Tape & Reel (TR) CM1213-06MROSCT-ND - Cut Tape (CT) CM1213-06MROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1213-06MR |
Description | TVS DIODE 3.3VWM 8.8VC 8-MSOP |
Customer Reference | |
Detailed Description | 8.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CM1213-06MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.25700 | ¥72.57 |
100 | ¥5.64150 | ¥564.15 |
500 | ¥4.78178 | ¥2,390.89 |
1,000 | ¥3.89534 | ¥3,895.34 |
2,000 | ¥3.66699 | ¥7,333.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.66697 | ¥14,667.88 |
8,000 | ¥3.49236 | ¥27,938.88 |
12,000 | ¥3.33117 | ¥39,974.04 |