TBU-CA065-500-WH | |
---|---|
DigiKey Part Number | TBU-CA065-500-WHTR-ND - Tape & Reel (TR) TBU-CA065-500-WHCT-ND - Cut Tape (CT) TBU-CA065-500-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA065-500-WH |
Description | SURGE SUPP TBU 500MA 650VIMP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA065-500-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 300V | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | CN¥13.84000 | CN¥13.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.84000 | ¥13.84 |
10 | ¥10.41900 | ¥104.19 |
100 | ¥8.70950 | ¥870.95 |
500 | ¥7.13042 | ¥3,565.21 |
1,000 | ¥6.62575 | ¥6,625.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.37952 | ¥19,138.56 |