CAT25M02VI-GT3 | ||
---|---|---|
DigiKey Part Number | 488-CAT25M02VI-GT3TR-ND - Tape & Reel (TR) 488-CAT25M02VI-GT3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CAT25M02VI-GT3 | |
Description | IC EEPROM 2MBIT SPI 10MHZ 8SOIC | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 2Mbit SPI 10 MHz 8-SOIC | |
EDA/CAD Models | CAT25M02VI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
10 | ¥38.38700 | ¥383.87 |
25 | ¥37.65480 | ¥941.37 |
50 | ¥37.38200 | ¥1,869.10 |
100 | ¥33.54260 | ¥3,354.26 |
250 | ¥33.41696 | ¥8,354.24 |
500 | ¥31.31916 | ¥15,659.58 |
1,000 | ¥29.99761 | ¥29,997.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.06768 | ¥84,203.04 |