1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3076EYRZ

DigiKey Part Number
ADM3076EYRZ-ND
Manufacturer
Manufacturer Product Number
ADM3076EYRZ
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3076EYRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Analog Devices Inc.
Data Rate
16Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.43000¥52.43
10¥40.25000¥402.50
56¥35.09571¥1,965.36
112¥33.63009¥3,766.57
280¥32.08139¥8,982.79
504¥31.27881¥15,764.52
1,008¥30.48765¥30,731.55
2,520¥29.65253¥74,724.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.