CAT24C32YI-GT3 | ||
---|---|---|
DigiKey Part Number | CAT24C32YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C32YI-GT3OSCT-ND - Cut Tape (CT) CAT24C32YI-GT3OSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT24C32YI-GT3 | |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT24C32YI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.72880 | ¥68.22 |
50 | ¥2.71400 | ¥135.70 |
100 | ¥2.41030 | ¥241.03 |
250 | ¥2.37940 | ¥594.85 |
500 | ¥2.34344 | ¥1,171.72 |
1,000 | ¥2.28089 | ¥2,280.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16360 | ¥6,490.80 |
6,000 | ¥2.05037 | ¥12,302.22 |
15,000 | ¥2.01439 | ¥30,215.85 |
30,000 | ¥1.96643 | ¥58,992.90 |