BG306-04-A-1-0400-L-B | ||
---|---|---|
DigiKey Part Number | 2073-BG306-04-A-1-0400-L-BTR-ND - Tape & Reel (TR) 2073-BG306-04-A-1-0400-L-BCT-ND - Cut Tape (CT) 2073-BG306-04-A-1-0400-L-BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BG306-04-A-1-0400-L-B | |
Description | 4W, 2.54MM PITCH SCK, SIL, SMT, | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BG306-04-A-1-0400-L-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Natural | |
Insulation Height | 0.197" (5.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.97000 | ¥7.97 |
10 | ¥6.75600 | ¥67.56 |
100 | ¥6.06970 | ¥606.97 |
500 | ¥4.96604 | ¥2,483.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥4.41430 | ¥5,297.16 |
2,400 | ¥4.00046 | ¥9,601.10 |
6,000 | ¥3.86252 | ¥23,175.12 |
8,400 | ¥3.66939 | ¥30,822.88 |
12,000 | ¥3.58663 | ¥43,039.56 |