
BZX85C12 | |
|---|---|
DigiKey Part Number | BZX85C12-ND |
Manufacturer | |
Manufacturer Product Number | BZX85C12 |
Description | DIODE ZENER 12V 1W DO41 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.85200 | ¥8.52 |
| 100 | ¥0.43830 | ¥43.83 |
| 500 | ¥0.40522 | ¥202.61 |
| 1,000 | ¥0.37213 | ¥372.13 |
| 3,000 | ¥0.36386 | ¥1,091.58 |
| 6,000 | ¥0.28117 | ¥1,687.02 |
| 51,000 | ¥0.26049 | ¥13,284.99 |

