BZX84C6V8LT3G | ||
---|---|---|
DigiKey Part Number | 488-BZX84C6V8LT3GTR-ND - Tape & Reel (TR) 488-BZX84C6V8LT3GCT-ND - Cut Tape (CT) 488-BZX84C6V8LT3GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84C6V8LT3G | |
Description | DIODE ZENER 6.8V 250MW SOT23-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.8 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84C6V8LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10500 | $1.05 |
100 | $0.05670 | $5.67 |
500 | $0.04450 | $22.25 |
1,000 | $0.03091 | $30.91 |
2,000 | $0.02560 | $51.20 |
5,000 | $0.02421 | $121.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02060 | $206.00 |
30,000 | $0.01906 | $571.80 |
50,000 | $0.01648 | $824.00 |
100,000 | $0.01545 | $1,545.00 |
250,000 | $0.01370 | $3,425.00 |