SML4757AHE3_A/H | ||
---|---|---|
DigiKey Part Number | 112-SML4757AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4757AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4757AHE3_A/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML4757AHE3_A/H | |
Description | DIODE ZENER 51V 1W DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.83700 | ¥38.37 |
100 | ¥2.66820 | ¥266.82 |
500 | ¥2.08352 | ¥1,041.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.69354 | ¥3,048.37 |
3,600 | ¥1.51393 | ¥5,450.15 |
5,400 | ¥1.43695 | ¥7,759.53 |
9,000 | ¥1.33431 | ¥12,008.79 |
45,000 | ¥1.30352 | ¥58,658.40 |