BC856BLT3G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 72
Unit Price: ¥1.24000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,873
Unit Price: ¥1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,699
Unit Price: ¥0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 85
Unit Price: ¥1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,183
Unit Price: ¥1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,951
Unit Price: ¥1.32000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,978
Unit Price: ¥0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 708
Unit Price: ¥1.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 570
Unit Price: ¥1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,069
Unit Price: ¥1.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,156
Unit Price: ¥2.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,980
Unit Price: ¥4.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,288
Unit Price: ¥4.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 82,850
Unit Price: ¥1.32000
Datasheet
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856BLT3G

DigiKey Part Number
BC856BLT3GOSTR-ND - Tape & Reel (TR)
BC856BLT3GOSCT-ND - Cut Tape (CT)
BC856BLT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BLT3G
Description
TRANS PNP 65V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC856BLT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856B-TPMCC (Micro Commercial Components)72BC856B-TPMSCT-ND¥1.24000Direct
BC856A RFGTaiwan Semiconductor Corporation7,8731801-BC856ARFGCT-ND¥1.41000Similar
BC856A,215Nexperia USA Inc.8,6991727-4242-1-ND¥0.83000Similar
BC856A-7-FDiodes Incorporated85BC856A-FDICT-ND¥1.65000Similar
BC856AW,115Nexperia USA Inc.3,1831727-6195-1-ND¥1.08000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.62000¥6.20
100¥0.38040¥38.04
500¥0.27440¥137.20
1,000¥0.23966¥239.66
2,000¥0.21027¥420.54
5,000¥0.17832¥891.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.14952¥1,495.20
20,000¥0.13374¥2,674.80
Manufacturers Standard Package