Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 600 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPBT8105-7

DigiKey Part Number
DPBT8105DITR-ND - Tape & Reel (TR)
DPBT8105DICT-ND - Cut Tape (CT)
DPBT8105DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPBT8105-7
Description
TRANS PNP 60V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 600 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Mfr
Power - Max
600 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SB1197A_R1_00001Panjit International Inc.1,7023757-2SB1197A_R1_00001CT-ND¥3.47000Similar
FMMT591-TPMCC (Micro Commercial Components)1,442FMMT591-TPMSCT-ND¥2.73000Similar
In-Stock: 4,176
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.58000¥15.80
100¥0.98410¥98.41
500¥0.72544¥362.72
1,000¥0.64167¥641.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.53501¥1,605.03
6,000¥0.48116¥2,886.96
9,000¥0.45369¥4,083.21
15,000¥0.42281¥6,342.15
21,000¥0.40451¥8,494.71
30,000¥0.38671¥11,601.30
Manufacturers Standard Package