Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | - | |
Frames per Second | 60 | |
Voltage - Supply | - | |
Package / Case | 63-LFBGA | |
Supplier Device Package | 63-IBGA (7.5x7.5) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.44000 | ¥141.44 |
10 | ¥111.99000 | ¥1,119.90 |
25 | ¥106.09240 | ¥2,652.31 |
80 | ¥91.35775 | ¥7,308.62 |
440 | ¥85.46405 | ¥37,604.18 |