Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | - | |
Frames per Second | 60 | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.42000 | ¥129.42 |
10 | ¥102.48000 | ¥1,024.80 |
25 | ¥97.08640 | ¥2,427.16 |
80 | ¥83.60150 | ¥6,688.12 |
440 | ¥78.20780 | ¥34,411.43 |