Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | - | |
Frames per Second | 60 | |
Voltage - Supply | - | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.91000 | ¥176.91 |
10 | ¥140.08400 | ¥1,400.84 |
25 | ¥132.71560 | ¥3,317.89 |
80 | ¥114.28125 | ¥9,142.50 |
440 | ¥106.90845 | ¥47,039.72 |