Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | 728H x 560V | |
Frames per Second | 60 | |
Voltage - Supply | 1.71V ~ 1.89V, 2.66V ~ 2.94V | |
Package / Case | 63-LFBGA | |
Supplier Device Package | 63-IBGA (7.5x7.5) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |