
2N3904TF | |
|---|---|
DigiKey Part Number | 2N3904TFTR-ND - Tape & Reel (TR) 2N3904TFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N3904TF |
Description | TRANS NPN 40V 0.2A TO-92-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3904TF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA18 PBFREE | Central Semiconductor Corp | 918 | 1514-MPSA18PBFREE-ND | ¥11.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.48000 | ¥14.80 |
| 100 | ¥0.92050 | ¥92.05 |
| 500 | ¥0.67732 | ¥338.66 |
| 1,000 | ¥0.59850 | ¥598.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.50199 | ¥1,003.98 |
| 4,000 | ¥0.44910 | ¥1,796.40 |









