Zener Diode 36 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5938BT3G

DigiKey Part Number
1SMB5938BT3GOSTR-ND - Tape & Reel (TR)
1SMB5938BT3GOSCT-ND - Cut Tape (CT)
1SMB5938BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5938BT3G
Description
DIODE ZENER 36V 3W SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5938BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 27.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMB
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
38 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5938B-13Diodes Incorporated13,4901SMB5938B-13DICT-ND¥5.21000Direct
In-Stock: 30,088
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.77000¥27.70
100¥1.75650¥175.65
500¥1.31856¥659.28
1,000¥1.17699¥1,176.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.94761¥2,369.03
5,000¥0.85958¥4,297.90
Manufacturers Standard Package