
OPA1654AIDR | |
|---|---|
DigiKey Part Number | 296-36689-2-ND - Tape & Reel (TR) 296-36689-1-ND - Cut Tape (CT) 296-36689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1654AIDR |
Description | IC AUDIO 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1654AIDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 10V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 18 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.37000 | ¥29.37 |
| 10 | ¥21.98800 | ¥219.88 |
| 25 | ¥20.15840 | ¥503.96 |
| 100 | ¥18.14030 | ¥1,814.03 |
| 250 | ¥17.17872 | ¥4,294.68 |
| 500 | ¥16.93054 | ¥8,465.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.61849 | ¥39,046.22 |
| 5,000 | ¥15.31506 | ¥76,575.30 |





