QBLP601-IG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-IG

DigiKey Part Number
1516-1055-2-ND - Tape & Reel (TR)
1516-1055-1-ND - Cut Tape (CT)
1516-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-IG
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-IG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,950
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.62900¥16.29
100¥1.14780¥114.78
500¥0.92766¥463.83
1,000¥0.85481¥854.81
2,000¥0.79267¥1,585.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.73983¥2,959.32
8,000¥0.69493¥5,559.44
12,000¥0.67189¥8,062.68
20,000¥0.64584¥12,916.80
28,000¥0.63035¥17,649.80
40,000¥0.61522¥24,608.80
100,000¥0.58184¥58,184.00
Manufacturers Standard Package