1N5387BRLG | |
---|---|
DigiKey Part Number | 1N5387BRLGOSTR-ND - Tape & Reel (TR) 1N5387BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5387BRLG |
Description | DIODE ZENER 190V 5W AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 190 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5387BRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 144 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.24460 | ¥224.46 |
500 | ¥1.75232 | ¥876.16 |
1,000 | ¥1.42425 | ¥1,424.25 |
2,000 | ¥1.27323 | ¥2,546.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.06831 | ¥4,273.24 |