1N5386BRLG | |
---|---|
DigiKey Part Number | 1N5386BRLGOSTR-ND - Tape & Reel (TR) 1N5386BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5386BRLG |
Description | DIODE ZENER 180V 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5386BRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 430 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 137 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.05400 | ¥30.54 |
100 | ¥2.12140 | ¥212.14 |
500 | ¥1.65626 | ¥828.13 |
1,000 | ¥1.34626 | ¥1,346.26 |
2,000 | ¥1.20349 | ¥2,406.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.20351 | ¥4,814.04 |
8,000 | ¥1.14230 | ¥9,138.40 |
12,000 | ¥1.06071 | ¥12,728.52 |
28,000 | ¥1.03623 | ¥29,014.44 |