1N5386BG | |
---|---|
DigiKey Part Number | 1N5386BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5386BG |
Description | DIODE ZENER 180V 5W AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5386BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 430 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 137 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥2.14260 | ¥214.26 |
500 | ¥1.67306 | ¥836.53 |
1,000 | ¥1.35988 | ¥1,359.88 |
2,000 | ¥1.21564 | ¥2,431.28 |
5,000 | ¥1.15384 | ¥5,769.20 |
10,000 | ¥1.07142 | ¥10,714.20 |
50,000 | ¥1.02001 | ¥51,000.50 |