1N5365BG | |
---|---|
DigiKey Part Number | 1N5365BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5365BG |
Description | DIODE ZENER 36V 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5365BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.04600 | ¥30.46 |
100 | ¥2.11880 | ¥211.88 |
500 | ¥1.65452 | ¥827.26 |
1,000 | ¥1.34486 | ¥1,344.86 |
2,000 | ¥1.20218 | ¥2,404.36 |
5,000 | ¥1.14107 | ¥5,705.35 |
10,000 | ¥1.05956 | ¥10,595.60 |
50,000 | ¥1.00872 | ¥50,436.00 |