
1N4746A | |
|---|---|
DigiKey Part Number | 1N4746A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4746A |
Description | DIODE ZENER 18V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4746A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.80200 | ¥8.02 |
| 100 | ¥0.35560 | ¥35.56 |
| 500 | ¥0.34732 | ¥173.66 |
| 1,000 | ¥0.33905 | ¥339.05 |
| 3,000 | ¥0.31425 | ¥942.75 |
| 6,000 | ¥0.28944 | ¥1,736.64 |
| 51,000 | ¥0.26467 | ¥13,498.17 |





