OSTTJ105153 | ||
---|---|---|
DigiKey Part Number | ED2904-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTTJ105153 | |
Description | TERM BLOCK PLUG 10POS STR 5.08MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - IEC | 300 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.34-2.5mm² | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Brass | |
Housing Material | Brass | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.68000 | ¥42.68 |
10 | ¥32.50300 | ¥325.03 |
25 | ¥30.44120 | ¥761.03 |
50 | ¥27.05940 | ¥1,352.97 |
100 | ¥26.47080 | ¥2,647.08 |
250 | ¥24.41228 | ¥6,103.07 |
500 | ¥22.05918 | ¥11,029.59 |
1,000 | ¥19.55918 | ¥19,559.18 |