OSTTC080162 | ||
---|---|---|
DigiKey Part Number | ED2606-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTTC080162 | |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | OSTTC080162 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.3 Nm (2.6 Lb-In) | |
Screw Thread | M2.6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥11.81300 | ¥118.13 |
100 | ¥9.60170 | ¥960.17 |
1,000 | ¥6.96112 | ¥6,961.12 |
5,000 | ¥6.12096 | ¥30,604.80 |
10,000 | ¥6.00093 | ¥60,009.30 |