ES1000/02DSFB | ||
---|---|---|
DigiKey Part Number | ED3001-ND | |
Manufacturer | ||
Manufacturer Product Number | ES1000/02DSFB | |
Description | CONN TERM STRIP 2CIRC 0.394" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -33°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥5.87000 | ¥58.70 |
25 | ¥5.02400 | ¥125.60 |
50 | ¥4.51680 | ¥225.84 |
200 | ¥4.42320 | ¥884.64 |
400 | ¥3.76440 | ¥1,505.76 |
600 | ¥3.57613 | ¥2,145.68 |
1,000 | ¥3.19968 | ¥3,199.68 |
5,000 | ¥2.50328 | ¥12,516.40 |