500/ 2 31 | |
---|---|
DigiKey Part Number | 2098-500/231-ND |
Manufacturer | |
Manufacturer Product Number | 500/ 2 31 |
Description | CONN TERM STRIP 2CIRC 0.394" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 450V | |
Wire Gauge | 10-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥3.74300 | ¥37.43 |
100 | ¥2.44640 | ¥244.64 |
1,100 | ¥1.76113 | ¥1,937.24 |
5,500 | ¥1.32082 | ¥7,264.51 |
11,000 | ¥1.30126 | ¥14,313.86 |