ES0800/02DSFB | ||
---|---|---|
DigiKey Part Number | ED2995-ND | |
Manufacturer | ||
Manufacturer Product Number | ES0800/02DSFB | |
Description | CONN TERM STRIP 2CIRC 0.315" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -33°C ~ 105°C | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.63200 | ¥90.80 |
50 | ¥3.26400 | ¥163.20 |
200 | ¥3.19550 | ¥639.10 |
400 | ¥2.71955 | ¥1,087.82 |
600 | ¥2.58362 | ¥1,550.17 |
1,000 | ¥2.31167 | ¥2,311.67 |
5,000 | ¥1.80854 | ¥9,042.70 |