ES0800/03DSFB | ||
---|---|---|
DigiKey Part Number | ED2996-ND | |
Manufacturer | ||
Manufacturer Product Number | ES0800/03DSFB | |
Description | CONN TERM STRIP 3CIRC 0.315" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -33°C ~ 105°C | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥5.58200 | ¥55.82 |
25 | ¥5.20160 | ¥130.04 |
50 | ¥4.72200 | ¥236.10 |
150 | ¥4.70120 | ¥705.18 |
300 | ¥3.97003 | ¥1,191.01 |
600 | ¥3.76098 | ¥2,256.59 |
1,050 | ¥3.34308 | ¥3,510.23 |
5,100 | ¥2.71628 | ¥13,853.03 |