XF3M-0815-1B | ||
---|---|---|
DigiKey Part Number | Z5256TR-ND - Tape & Reel (TR) Z5256CT-ND - Cut Tape (CT) Z5256DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XF3M-0815-1B | |
Description | CONN FFC FPC 8POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | XF3M-0815-1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.39800 | ¥93.98 |
25 | ¥9.01440 | ¥225.36 |
50 | ¥8.82420 | ¥441.21 |
100 | ¥8.43960 | ¥843.96 |
250 | ¥7.67260 | ¥1,918.15 |
500 | ¥6.90516 | ¥3,452.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.75435 | ¥8,631.52 |
3,000 | ¥5.56255 | ¥16,687.65 |
7,500 | ¥5.37075 | ¥40,280.62 |
10,500 | ¥5.10220 | ¥53,573.10 |
15,000 | ¥4.98712 | ¥74,806.80 |